
RDE5C1H223J1K1H03B | |
---|---|
DigiKey Part Number | 490-8668-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H223J1K1H03B |
Description | CAP CER 0.022UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H223J1K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.48000 | kr.4.48 |
10 | kr.2.40000 | kr.24.00 |
50 | kr.1.87900 | kr.93.95 |
100 | kr.1.70050 | kr.170.05 |
500 | kr.1.48224 | kr.741.12 |
1.000 | kr.1.45389 | kr.1,453.89 |
2.500 | kr.1.35642 | kr.3,391.05 |
5.000 | kr.1.28888 | kr.6,444.40 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |