FG28C0G2A330JNT00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.58810
Datasheet

Parametric Equivalent


TDK
In Stock: 1.643
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.559
Unit Price: kr.1.71000
Datasheet
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A330JNT00

DigiKey Part Number
FG28C0G2A330JNT00-ND
Manufacturer
Manufacturer Product Number
FG28C0G2A330JNT00
Description
CAP CER 33PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A330JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28C0G2A330JNU00TDK0FA28C0G2A330JNU00-NDkr.0.58810Parametric Equivalent
FA28C0G2A330JNU06TDK1.643445-180743-1-NDkr.2.03000Parametric Equivalent
FG28C0G2A330JNT06TDK3.559445-173541-1-NDkr.1.71000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95700kr.9.57
50kr.0.69360kr.34.68
100kr.0.61180kr.61.18
500kr.0.47410kr.237.05
1.000kr.0.43175kr.431.75
2.500kr.0.38707kr.967.68
5.000kr.0.36016kr.1,800.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250