33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A330JNT06

DigiKey Part Number
445-173541-1-ND - Cut Tape (CT)
445-173541-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A330JNT06
Description
CAP CER 33PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A330JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.98900kr.9.89
50kr.0.71380kr.35.69
100kr.0.62960kr.62.96
500kr.0.48806kr.244.03
1.000kr.0.44443kr.444.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.39692kr.793.84
4.000kr.0.36826kr.1,473.04
6.000kr.0.35391kr.2,123.46
10.000kr.0.33802kr.3,380.20
14.000kr.0.32873kr.4,602.22
20.000kr.0.31980kr.6,396.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750