FA28C0G2A330JNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.68890
Datasheet

Parametric Equivalent


TDK
In Stock: 1.643
Unit Price: kr.2.03000
Datasheet
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A330JNU00

DigiKey Part Number
FA28C0G2A330JNU00-ND
Manufacturer
Manufacturer Product Number
FA28C0G2A330JNU00
Description
CAP CER 33PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A330JNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28NP02A330JNU00TDK0FA28NP02A330JNU00-NDkr.0.68890Upgrade
FA28C0G2A330JNU06TDK1.643445-180743-1-NDkr.2.03000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.58810kr.294.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.58810
Unit Price with VAT:kr.0.73513