4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R1H475KRU06

DigiKey Part Number
445-180687-1-ND - Cut Tape (CT)
445-180687-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R1H475KRU06
Description
CAP CER 4.7UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R1H475KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.48900kr.44.89
50kr.3.50340kr.175.17
100kr.3.20040kr.320.04
500kr.2.68842kr.1,344.21
1.000kr.2.53004kr.2,530.04
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.33119kr.4,662.38
4.000kr.2.22699kr.8,907.96
6.000kr.2.17478kr.13,048.68
10.000kr.2.11693kr.21,169.30
14.000kr.2.08308kr.29,163.12
20.000kr.2.05053kr.41,010.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250