FK22C0G2E223JN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.2.52282
Datasheet

Upgrade


TDK
In Stock: 8.286
Unit Price: kr.11.16000
Datasheet

Similar


TDK
In Stock: 281
Unit Price: kr.9.32000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.3.57106
Datasheet
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22C0G2E223JN000

DigiKey Part Number
445-FK22C0G2E223JN000-ND
Manufacturer
Manufacturer Product Number
FK22C0G2E223JN000
Description
CAP CER 0.022UF 250V C0G RADIAL
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22C0G2E223JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2E223JNT00TDK0FG26C0G2E223JNT00-NDkr.2.52282Direct
FK22C0G2J223JN000TDK8.286445-FK22C0G2J223J-NDkr.11.16000Upgrade
FG20C0G2J223JNT00TDK281445-FG20C0G2J223JNT00-NDkr.9.32000Similar
FG20C0G2W223JNT00TDK0FG20C0G2W223JNT00-NDkr.3.57106Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.68570kr.1,842.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.68570
Unit Price with VAT:kr.4.60713