
FG18C0G1H272JNT00 | |
|---|---|
DigiKey Part Number | 445-FG18C0G1H272JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H272JNT00 |
Description | CAP CER 2700PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H272JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H272JN020 | TDK | 443 | 445-4788-ND | kr.1.99000 | Direct |
| FG18C0G2A272JNT00 | TDK | 0 | FG18C0G2A272JNT00-ND | kr.0.64280 | Upgrade |
| FA18C0G1H272JNU06 | TDK | 1.003 | 445-180463-1-ND | kr.2.24000 | Parametric Equivalent |
| FG18C0G1H272JNT06 | TDK | 3.786 | 445-173187-1-ND | kr.1.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.07000 | kr.10.70 |
| 50 | kr.0.77560 | kr.38.78 |
| 100 | kr.0.68590 | kr.68.59 |
| 500 | kr.0.53434 | kr.267.17 |
| 1.000 | kr.0.48767 | kr.487.67 |
| 2.500 | kr.0.43847 | kr.1,096.17 |
| 5.000 | kr.0.40887 | kr.2,044.35 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

