
FA18C0G1H272JNU06 | |
|---|---|
DigiKey Part Number | 445-180463-1-ND - Cut Tape (CT) 445-180463-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H272JNU06 |
Description | CAP CER 2700PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H272JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.85910 | kr.85.91 |
| 500 | kr.0.67686 | kr.338.43 |
| 1.000 | kr.0.62062 | kr.620.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55795 | kr.1,115.90 |
| 4.000 | kr.0.52101 | kr.2,084.04 |
| 6.000 | kr.0.50249 | kr.3,014.94 |
| 10.000 | kr.0.48199 | kr.4,819.90 |
| 14.000 | kr.0.47000 | kr.6,580.00 |
| 20.000 | kr.0.45847 | kr.9,169.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

