Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Similar

FA28X7R1H472KNU06 | |
|---|---|
DigiKey Part Number | 445-174284-1-ND - Cut Tape (CT) 445-174284-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H472KNU06 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H472KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X7R2A472KNU06 | TDK | 0 | 445-174289-1-ND | kr.0.49671 | Upgrade |
| FA28X8R1H472KNU06 | TDK | 0 | 445-174291-1-ND | kr.1.90000 | Upgrade |
| FA28X8R2A472KNU06 | TDK | 0 | 445-175052-1-ND | kr.2.28000 | Upgrade |
| FA28C0G1H472JNU06 | TDK | 3.161 | 445-180725-1-ND | kr.2.41000 | Similar |
| FA28C0G2A472JRU06 | TDK | 3.033 | 445-175403-1-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46146 | kr.922.92 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |





