FA28X8R2A472KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 798
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.68890
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R2A472KNU06

DigiKey Part Number
445-175052-1-ND - Cut Tape (CT)
445-175052-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X8R2A472KNU06
Description
CAP CER 4700PF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R2A472KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26NP02J472JNU06TDK798445-174974-1-NDkr.5.14000Similar
FA28X8R2A472KNU00TDK0FA28X8R2A472KNU00-NDkr.0.68890Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.37600kr.13.76
50kr.1.01060kr.50.53
100kr.0.89840kr.89.84
500kr.0.70920kr.354.60
1.000kr.0.65080kr.650.80
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.58566kr.1,171.32
4.000kr.0.54733kr.2,189.32
6.000kr.0.52815kr.3,168.90
10.000kr.0.50689kr.5,068.90
14.000kr.0.49447kr.6,922.58
20.000kr.0.48252kr.9,650.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000