4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP01H472JNU06

DigiKey Part Number
445-180780-1-ND - Cut Tape (CT)
445-180780-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP01H472JNU06
Description
CAP CER 4700PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP01H472JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.64200kr.16.42
50kr.1.21860kr.60.93
100kr.1.08790kr.108.79
500kr.0.86732kr.433.66
1.000kr.0.79928kr.799.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.72207kr.1,444.14
4.000kr.0.67735kr.2,709.40
6.000kr.0.65495kr.3,929.70
10.000kr.0.63014kr.6,301.40
14.000kr.0.61563kr.8,618.82
20.000kr.0.60167kr.12,033.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250