FA20C0G2E473JNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.8.57194
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.6.99200
Datasheet

Parametric Equivalent


TDK
In Stock: 1.404
Unit Price: kr.12.74000
Datasheet
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20C0G2E473JNU00

DigiKey Part Number
FA20C0G2E473JNU00-ND
Manufacturer
Manufacturer Product Number
FA20C0G2E473JNU00
Description
CAP CER 0.047UF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20C0G2E473JNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±5%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22C0G2J473JNU00TDK0FA22C0G2J473JNU00-NDkr.8.57194Similar
FA22C0G2W473JNU00TDK0FA22C0G2W473JNU00-NDkr.6.99200Similar
FA20C0G2E473JNU06TDK1.404445-180579-1-NDkr.12.74000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.5.37506kr.2,687.53
Manufacturers Standard Package
Unit Price without VAT:kr.5.37506
Unit Price with VAT:kr.6.71883