Parametric Equivalent

FA22C0G2J473JNU00 | |
|---|---|
DigiKey Part Number | FA22C0G2J473JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA22C0G2J473JNU00 |
Description | CAP CER 0.047UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2J473JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22C0G2J473JNU06 | TDK | 624 | 445-180599-1-ND | kr.18.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.57194 | kr.4,285.97 |
| Unit Price without VAT: | kr.8.57194 |
|---|---|
| Unit Price with VAT: | kr.10.71493 |


