CKG57KX7R2A105K335JJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 162
Unit Price: kr.30.37000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.33.86000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.33.48000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.12.72102
Datasheet

Similar


TDK
In Stock: 1.000
Unit Price: kr.33.86000
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead

CKG57KX7R2A105K335JJ

DigiKey Part Number
445-10440-2-ND - Tape & Reel (TR)
445-10440-1-ND - Cut Tape (CT)
445-10440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7R2A105K335JJ
Description
CAP CER 1UF 100V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R2A105K335JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±10%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57KX7R2A105K335JHTDK162445-10439-1-NDkr.30.37000Direct
CKG57KX7R2E105K335JJTDK0445-10452-1-NDkr.33.86000Upgrade
CKG45KX7R2A105K290JJTDK0445-10359-1-NDkr.33.48000Similar
CKG45KX7T2E105K290JJTDK0445-10387-2-NDkr.12.72102Similar
CKG57KX7T2W105K335JJTDK1.000445-10490-1-NDkr.33.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.24.51000kr.245.10
50kr.20.78760kr.1,039.38
100kr.19.63560kr.1,963.56
500kr.17.68682kr.8,843.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.59508kr.16,595.08
2.000kr.16.11216kr.32,224.32
3.000kr.15.87010kr.47,610.30
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500