CKG45KX7R2A105K290JJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 24.141
Unit Price: kr.11.22000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.33.86000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.33.86000
Datasheet

Similar


TDK
In Stock: 1.000
Unit Price: kr.33.86000
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead

CKG45KX7R2A105K290JJ

DigiKey Part Number
445-10359-2-ND - Tape & Reel (TR)
445-10359-1-ND - Cut Tape (CT)
445-10359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7R2A105K290JJ
Description
CAP CER 1UF 100V X7R SMD
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R2A105K290JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±10%
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Voltage - Rated
Thickness (Max)
0.118" (3.00mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8P3X7T2E105K250KETDK24.141445-8771-1-NDkr.11.22000MFR Recommended
CKG57KX7R2A105K335JJTDK0445-10440-1-NDkr.33.86000Similar
CKG57KX7R2E105K335JJTDK0445-10452-1-NDkr.33.86000Similar
CKG57KX7T2W105K335JJTDK1.000445-10490-1-NDkr.33.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes