Direct
Similar
Similar


CKG57KX7R2E105K335JJ | |
|---|---|
DigiKey Part Number | 445-10452-2-ND - Tape & Reel (TR) 445-10452-1-ND - Cut Tape (CT) 445-10452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2E105K335JJ |
Description | CAP CER 1UF 250V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2E105K335JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±10% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7R2E105K335JH | TDK | 623 | 445-10451-1-ND | kr.23.78000 | Direct |
| CKG45KX7T2E105K290JJ | TDK | 0 | 445-10387-2-ND | kr.12.72102 | Similar |
| CKG57KX7T2W105K335JJ | TDK | 1.000 | 445-10490-1-ND | kr.33.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.24.51000 | kr.245.10 |
| 50 | kr.20.78760 | kr.1,039.38 |
| 100 | kr.19.63560 | kr.1,963.56 |
| 500 | kr.17.68682 | kr.8,843.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.59508 | kr.16,595.08 |
| 2.000 | kr.16.11216 | kr.32,224.32 |
| 3.000 | kr.15.87010 | kr.47,610.30 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |



