CKG45KX7R2J104M290JJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 974
Unit Price: kr.25.74000
Datasheet

MFR Recommended


TDK
In Stock: 481
Unit Price: kr.6.59000
Datasheet

Upgrade


TDK
In Stock: 2.237
Unit Price: kr.29.67000
Datasheet
0.1 µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead

CKG45KX7R2J104M290JJ

DigiKey Part Number
445-10372-2-ND - Tape & Reel (TR)
445-10372-1-ND - Cut Tape (CT)
445-10372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7R2J104M290JJ
Description
CAP CER 0.1UF 630V X7R SMD
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R2J104M290JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Voltage - Rated
Thickness (Max)
0.118" (3.00mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG45KX7R2J104M290JHTDK974445-4093-1-NDkr.25.74000Direct
CGA8N4X7R2J104K230KETDK481445-173836-1-NDkr.6.59000MFR Recommended
CKG45KX7R2J104K290JJTDK2.237445-10371-1-NDkr.29.67000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes