0.1 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead

CKG45KX7R2J104K290JJ

DigiKey Part Number
445-10371-2-ND - Tape & Reel (TR)
445-10371-1-ND - Cut Tape (CT)
445-10371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7R2J104K290JJ
Description
CAP CER 0.1UF 630V X7R SMD
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7R2J104K290JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±10%
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Voltage - Rated
Thickness (Max)
0.118" (3.00mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG45KX7R2J104K290JHTDK2.357445-10370-1-NDkr.3.45000Direct
CGA8N4X7R2J104K230KETDK481445-173836-1-NDkr.0.88000MFR Recommended
In-Stock: 2.237
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.12476kr.14,124.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.29.67000kr.29.67
10kr.21.31500kr.213.15
50kr.17.98920kr.899.46
100kr.16.96010kr.1,696.01
500kr.15.21956kr.7,609.78
Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.48000kr.33.48
10kr.22.60800kr.226.08
50kr.18.21860kr.910.93
100kr.16.84600kr.1,684.60
500kr.14.50160kr.7,250.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.29.67000
Unit Price with VAT:kr.37.08750