
CGA8N4X7R2J104K230KE | |
|---|---|
DigiKey Part Number | 445-173836-2-ND - Tape & Reel (TR) 445-173836-1-ND - Cut Tape (CT) 445-173836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4X7R2J104K230KE |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4X7R2J104K230KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.23500 | kr.42.35 |
| 50 | kr.3.29680 | kr.164.84 |
| 100 | kr.3.00710 | kr.300.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.44712 | kr.1,223.56 |
| 1.000 | kr.2.30041 | kr.2,300.41 |
| 1.500 | kr.2.22699 | kr.3,340.48 |
| 2.500 | kr.2.14561 | kr.5,364.02 |
| 3.500 | kr.2.09805 | kr.7,343.18 |
| 5.000 | kr.2.05228 | kr.10,261.40 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

