0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R1E224K080AA

DigiKey Part Number
445-13344-2-ND - Tape & Reel (TR)
445-13344-1-ND - Cut Tape (CT)
445-13344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1E224K080AA
Description
CAP CER 0.22UF 25V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1E224K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X7R1V224K080ABTDK28.658445-12551-1-NDkr.1.14000MFR Recommended
CGJ3E3X7R1H224K080ABTDK27.897445-13350-1-NDkr.1.71000Upgrade
In-Stock: 157
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31985kr.1,279.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88100kr.8.81
50kr.0.63140kr.31.57
100kr.0.55670kr.55.67
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91300kr.9.13
50kr.0.64660kr.32.33
100kr.0.56490kr.56.49
500kr.0.42604kr.213.02
1.000kr.0.38275kr.382.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000