

CGJ3E3X7R1H224K080AB | |
|---|---|
DigiKey Part Number | 445-13350-2-ND - Tape & Reel (TR) 445-13350-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E3X7R1H224K080AB |
Description | CAP CER 0.22UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3X7R1H224K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1H224K080AB | TDK | 154.200 | 445-6926-1-ND | kr.1.08000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.99500 | kr.9.95 |
| 50 | kr.0.71900 | kr.35.95 |
| 100 | kr.0.63530 | kr.63.53 |
| 500 | kr.0.49326 | kr.246.63 |
| 1.000 | kr.0.44951 | kr.449.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38400 | kr.1,536.00 |
| 8.000 | kr.0.35968 | kr.2,877.44 |
| 12.000 | kr.0.34751 | kr.4,170.12 |
| 20.000 | kr.0.33402 | kr.6,680.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

