0.22 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)

CGA3E3X7R1V224K080AB

DigiKey Part Number
445-12551-2-ND - Tape & Reel (TR)
445-12551-1-ND - Cut Tape (CT)
445-12551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1V224K080AB
Description
CAP CER 0.22UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7R1V224K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45900kr.22.95
100kr.0.40130kr.40.13
500kr.0.30382kr.151.91
1.000kr.0.27382kr.273.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22241kr.889.64
8.000kr.0.20622kr.1,649.76
12.000kr.0.19813kr.2,377.56
20.000kr.0.18915kr.3,783.00
28.000kr.0.18391kr.5,149.48
40.000kr.0.17887kr.7,154.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500