8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H822J080AA

DigiKey Part Number
445-8114-2-ND - Tape & Reel (TR)
445-8114-1-ND - Cut Tape (CT)
445-8114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H822J080AA
Description
CAP CER 8200PF 50V C0G 0603
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H822J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H822J080AATDK19.653445-6915-1-NDkr.1.59000Parametric Equivalent
GCM1885C1H822JA16DMurata Electronics14.492490-GCM1885C1H822JA16DCT-NDkr.0.89000Parametric Equivalent
GCM1885C1H822JA16JMurata Electronics0490-GCM1885C1H822JA16JTR-NDkr.0.15106Parametric Equivalent
GRT1885C1H822JA02DMurata Electronics0490-GRT1885C1H822JA02DTR-NDkr.0.16784Parametric Equivalent
GRT1885C1H822JA02JMurata Electronics0490-GRT1885C1H822JA02JTR-NDkr.0.15106Parametric Equivalent
In-Stock: 2.202
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43900kr.14.39
50kr.1.05880kr.52.94
100kr.0.94280kr.94.28
500kr.0.74736kr.373.68
1.000kr.0.68707kr.687.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.09300kr.54.65
100kr.0.96370kr.96.37
500kr.0.74242kr.371.21
1.000kr.0.67350kr.673.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250