GRT1885C1H822JA02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 14.492
Unit Price: kr.0.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02025
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02025
Datasheet

Parametric Equivalent


TDK
In Stock: 19.613
Unit Price: kr.0.21000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.202
Unit Price: kr.0.32000
Datasheet
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H822JA02D

DigiKey Part Number
490-GRT1885C1H822JA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1885C1H822JA02D
Description
CAP CER 8200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H822JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H822JA16DMurata Electronics14.492490-GCM1885C1H822JA16DCT-NDkr.0.12000Parametric Equivalent
GCM1885C1H822JA16JMurata Electronics0490-GCM1885C1H822JA16JTR-NDkr.0.02025Parametric Equivalent
GRT1885C1H822JA02JMurata Electronics0490-GRT1885C1H822JA02JTR-NDkr.0.02025Parametric Equivalent
CGA3E2C0G1H822J080AATDK19.613445-6915-1-NDkr.0.21000Parametric Equivalent
CGJ3E2C0G1H822J080AATDK2.202445-8114-1-NDkr.0.32000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16784kr.671.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.16784
Unit Price with VAT:kr.0.20980