
GCM1885C1H822JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H822JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H822JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H822JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H822JA16D |
Description | CAP CER 8200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H822JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51900 | kr.5.19 |
| 50 | kr.0.36280 | kr.18.14 |
| 100 | kr.0.31600 | kr.31.60 |
| 500 | kr.0.23588 | kr.117.94 |
| 1.000 | kr.0.21134 | kr.211.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16969 | kr.678.76 |
| 8.000 | kr.0.15647 | kr.1,251.76 |
| 12.000 | kr.0.14985 | kr.1,798.20 |
| 20.000 | kr.0.14252 | kr.2,850.40 |
| 28.000 | kr.0.13824 | kr.3,870.72 |
| 40.000 | kr.0.13412 | kr.5,364.80 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

