4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H472J080AA

DigiKey Part Number
445-8111-2-ND - Tape & Reel (TR)
445-8111-1-ND - Cut Tape (CT)
445-8111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H472J080AA
Description
CAP CER 4700PF 50V C0G 0603
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H472J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H472J080AATDK230.471445-6912-1-NDkr.1.46000Parametric Equivalent
AC0603JRNPO9BN472YAGEO013-AC0603JRNPO9BN472TR-NDkr.0.24100Parametric Equivalent
C0603C472J5GACAUTOKEMET14.557399-15975-1-NDkr.2.16000Parametric Equivalent
C0603C472J5GECAUTOKEMET0C0603C472J5GECAUTO-NDkr.0.42442Parametric Equivalent
C0603X472J5GECAUTOKEMET0C0603X472J5GECAUTO-NDkr.0.58678Parametric Equivalent
In-Stock: 4.504
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21700kr.12.17
50kr.0.88760kr.44.38
100kr.0.78740kr.78.74
500kr.0.61866kr.309.33
1.000kr.0.56654kr.566.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48842kr.1,953.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750