0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472J5GACAUTO

DigiKey Part Number
399-15975-2-ND - Tape & Reel (TR)
399-15975-1-ND - Cut Tape (CT)
399-15975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472J5GACAUTO
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.24200kr.12.42
50kr.0.86280kr.43.14
100kr.0.73860kr.73.86
500kr.0.63642kr.318.21
1.000kr.0.58323kr.583.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50293kr.2,011.72
8.000kr.0.46546kr.3,723.68
12.000kr.0.45680kr.5,481.60
20.000kr.0.44273kr.8,854.60
28.000kr.0.43313kr.12,127.64
40.000kr.0.42389kr.16,955.60
48.000kr.0.41952kr.20,136.96
96.000kr.0.41517kr.39,856.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750