

CGA3E2C0G1H472J080AA | |
|---|---|
DigiKey Part Number | 445-6912-2-ND - Tape & Reel (TR) 445-6912-1-ND - Cut Tape (CT) 445-6912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H472J080AA |
Description | CAP CER 4700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H472J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H472J080AA | TDK | 6.086 | 445-12415-1-ND | kr.1.78000 | Direct |
| CGA3E1C0G2A472J080AC | TDK | 24.363 | 445-172684-1-ND | kr.1.46000 | Upgrade |
| CGJ3E2C0G1H472J080AA | TDK | 4.504 | 445-8111-1-ND | kr.2.03000 | Parametric Equivalent |
| C0603C472J1GACAUTO | KEMET | 6.075 | 399-15940-1-ND | kr.2.41000 | Upgrade |
| C0603C472J1HACAUTO | KEMET | 26.647 | 399-15859-1-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61380 | kr.30.69 |
| 100 | kr.0.53950 | kr.53.95 |
| 500 | kr.0.41488 | kr.207.44 |
| 1.000 | kr.0.37647 | kr.376.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30985 | kr.1,239.40 |
| 8.000 | kr.0.28910 | kr.2,312.80 |
| 12.000 | kr.0.27872 | kr.3,344.64 |
| 20.000 | kr.0.26722 | kr.5,344.40 |
| 28.000 | kr.0.26049 | kr.7,293.72 |
| 40.000 | kr.0.25402 | kr.10,160.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

