

CGJ3E2C0G1H472J080AA | |
|---|---|
DigiKey Part Number | 445-8111-2-ND - Tape & Reel (TR) 445-8111-1-ND - Cut Tape (CT) 445-8111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H472J080AA |
Description | CAP CER 4700PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H472J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H472J080AA | TDK | 230.728 | 445-6912-1-ND | kr.1.46000 | Parametric Equivalent |
| AC0603JRNPO9BN472 | YAGEO | 0 | 13-AC0603JRNPO9BN472TR-ND | kr.0.24100 | Parametric Equivalent |
| C0603C472J5GACAUTO | KEMET | 14.617 | 399-15975-1-ND | kr.2.16000 | Parametric Equivalent |
| C0603C472J5GECAUTO | KEMET | 0 | C0603C472J5GECAUTO-ND | kr.0.42442 | Parametric Equivalent |
| C0603X472J5GECAUTO | KEMET | 0 | C0603X472J5GECAUTO-ND | kr.0.58678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21700 | kr.12.17 |
| 50 | kr.0.88760 | kr.44.38 |
| 100 | kr.0.78740 | kr.78.74 |
| 500 | kr.0.61866 | kr.309.33 |
| 1.000 | kr.0.56654 | kr.566.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48842 | kr.1,953.68 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

