Direct
Direct
Similar


CGJ3E2C0G1H010C080AA | |
|---|---|
DigiKey Part Number | 445-13313-2-ND - Tape & Reel (TR) 445-13313-1-ND - Cut Tape (CT) 445-13313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H010C080AA |
Description | CAP CER 1PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H010C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A1R0C4T4H | KYOCERA AVX | 0 | 478-06035A1R0C4T4HTR-ND | kr.0.25415 | Direct |
| KAM15ACG1H1R0CT | KYOCERA AVX | 0 | 478-KAM15ACG1H1R0CTTR-ND | kr.0.25423 | Direct |
| GCM1885C1H1R0CA16D | Murata Electronics | 1.693 | 490-14517-1-ND | kr.1.59000 | Similar |



