Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C1H1R0CA16D

DigiKey Part Number
490-14517-2-ND - Tape & Reel (TR)
490-14517-1-ND - Cut Tape (CT)
490-14517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H1R0CA16D
Description
CAP CER 1PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H1R0CA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.053
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.87700kr.8.77
50kr.0.63100kr.31.55
100kr.0.55550kr.55.55
500kr.0.42854kr.214.27
1.000kr.0.38950kr.389.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33757kr.1,350.28
8.000kr.0.31542kr.2,523.36
12.000kr.0.30433kr.3,651.96
20.000kr.0.29203kr.5,840.60
28.000kr.0.27448kr.7,685.44
40.000kr.0.26305kr.10,522.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500