Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KAM15ACG1H1R0CT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H1R0CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H1R0CT |
Description | CAP CER 1PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H1R0CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A1R0CT | KYOCERA AVX | 0 | 478-KAM15ACG2A1R0CTTR-ND | kr.0.25569 | Upgrade |
| 06035A1R0C4T4H | KYOCERA AVX | 0 | 478-06035A1R0C4T4HTR-ND | kr.0.25695 | Parametric Equivalent |
| 0603J0501P00CAT | Knowles Syfer | 0 | 0603J0501P00CAT-ND | kr.1.24904 | Direct |
| AC0603CRNPO9BN1R0 | YAGEO | 3.180 | 13-AC0603CRNPO9BN1R0CT-ND | kr.0.64000 | Direct |
| CGA3E2C0G1H010C080AA | TDK | 7.692 | 445-5614-1-ND | kr.0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.25704 | kr.2,056.32 |
| Unit Price without VAT: | kr.0.25704 |
|---|---|
| Unit Price with VAT: | kr.0.32130 |






