CGJ2B2X7R1C102K050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 289.875
Unit Price: kr.0.76000
Datasheet

MFR Recommended


TDK
In Stock: 117.696
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 229
Unit Price: kr.1.27000
Datasheet

Direct


KYOCERA AVX
In Stock: 15.770
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 13.497
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.66458
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.63348
Datasheet

Upgrade


KEMET
In Stock: 252
Unit Price: kr.5.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.97000
Datasheet
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B2X7R1C102K050BA

DigiKey Part Number
445-8083-2-ND - Tape & Reel (TR)
445-8083-1-ND - Cut Tape (CT)
445-8083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1C102K050BA
Description
CAP CER 1000PF 16V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1C102K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ2B2X7R1E102K050BATDK289.875445-8072-1-NDkr.0.76000Direct
CGA2B2X7R1H102K050BATDK117.696445-5605-1-NDkr.0.63000MFR Recommended
CGJ2B2C0G1H102J050BATDK229445-8065-1-NDkr.1.27000Similar
0402YC102K4T2AKYOCERA AVX15.770478-KAM05AR71C102KHCT-NDkr.0.70000Direct
0402YC102K4T4AKYOCERA AVX13.497478-KAM05AR71C102KNCT-NDkr.0.70000Direct
Obsolete
This product is no longer manufactured. View Substitutes