1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B2X7R1E102K050BA

DigiKey Part Number
445-8072-2-ND - Tape & Reel (TR)
445-8072-1-ND - Cut Tape (CT)
445-8072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1E102K050BA
Description
CAP CER 1000PF 25V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1E102K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H102K050BATDK112.609445-5605-1-NDkr.0.63000MFR Recommended
CGJ2B2C0G1H102J050BATDK229445-8065-1-NDkr.1.27000Similar
04023C102K4T2AKYOCERA AVX75.465478-KAM05AR71E102KHCT-NDkr.0.63000Direct
04023C102K4T4AKYOCERA AVX0478-KAM05AR71E102KNTR-NDkr.0.05920Direct
C0402T102K3RACTUKEMET0399-C0402T102K3RACTUTR-NDkr.1.63348Direct
In-Stock: 289.700
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12286kr.1,228.60
20.000kr.0.11421kr.2,284.20
30.000kr.0.10988kr.3,296.40
50.000kr.0.10508kr.5,254.00
70.000kr.0.10227kr.7,158.90
100.000kr.0.09958kr.9,958.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29300kr.14.65
100kr.0.25360kr.25.36
500kr.0.18766kr.93.83
1.000kr.0.16744kr.167.44
2.500kr.0.14618kr.365.45
5.000kr.0.13338kr.666.90
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29300kr.14.65
100kr.0.25230kr.25.23
500kr.0.18462kr.92.31
1.000kr.0.16345kr.163.45
2.500kr.0.14105kr.352.62
5.000kr.0.12746kr.637.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000