1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H102J050BA

DigiKey Part Number
445-8065-2-ND - Tape & Reel (TR)
445-8065-1-ND - Cut Tape (CT)
445-8065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H102J050BA
Description
CAP CER 1000PF 50V C0G 0402
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H102J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H102J050BATDK121.807445-6885-1-NDkr.0.82000Parametric Equivalent
C0402T102J5RCLTUKEMET0399-C0402T102J5RCLTUTR-NDkr.2.66458Similar
AC0402JRNPO9BN102YAGEO3.70213-AC0402JRNPO9BN102CT-NDkr.0.63000Parametric Equivalent
C0402C102J5GACAUTOKEMET226.806399-12992-1-NDkr.2.41000Parametric Equivalent
C0402C102J5GECAUTOKEMET16.333399-C0402C102J5GECAUTOCT-NDkr.1.08000Parametric Equivalent
In-Stock: 229
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.52120kr.26.06
100kr.0.45650kr.45.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.75400kr.7.54
50kr.0.53000kr.26.50
100kr.0.46220kr.46.22
500kr.0.34554kr.172.77
1.000kr.0.30933kr.309.33
2.500kr.0.27087kr.677.17
5.000kr.0.24756kr.1,237.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750