CGJ2B2C0G1H821J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 63.457
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 61.982
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.356
Unit Price: kr.2.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 201.090
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04583
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.770
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03713
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.301
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.05571
Datasheet
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H821J050BA

DigiKey Part Number
445-8064-2-ND - Tape & Reel (TR)
445-8064-1-ND - Cut Tape (CT)
445-8064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H821J050BA
Description
CAP CER 820PF 50V C0G 0402
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H821J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H821J050BATDK63.457445-6884-1-NDkr.0.83000Parametric Equivalent
AC0402JRNPO9BN821YAGEO61.98213-AC0402JRNPO9BN821CT-NDkr.0.64000Parametric Equivalent
C0402C821J5GACAUTOKEMET11.356399-15851-1-NDkr.2.63000Parametric Equivalent
GCM1555C1H821JA16DMurata Electronics201.090490-GCM1555C1H821JA16DCT-NDkr.0.64000Parametric Equivalent
GCM1555C1H821JA16JMurata Electronics0490-GCM1555C1H821JA16JTR-NDkr.0.04583Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes