820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H821JA02D

DigiKey Part Number
490-GRT1555C1H821JA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H821JA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H821JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H821JA02D
Description
CAP CER 820PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H821JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H821JA16DMurata Electronics202.870490-GCM1555C1H821JA16DCT-NDkr.0.63000Parametric Equivalent
AC0402JRNPO9BN821YAGEO61.98213-AC0402JRNPO9BN821CT-NDkr.0.63000Parametric Equivalent
C0402C821J5GACAUTOKEMET11.537399-15851-1-NDkr.2.60000Parametric Equivalent
CGA2B2C0G1H821J050BATDK64.565445-6884-1-NDkr.0.82000Parametric Equivalent
MCASU105SCG821JFNA01Taiyo Yuden9.301587-MCASU105SCG821JFNA01CT-NDkr.0.82000Parametric Equivalent
In-Stock: 9.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13440kr.6.72
100kr.0.11480kr.11.48
500kr.0.08128kr.40.64
1.000kr.0.07113kr.71.13
2.500kr.0.06051kr.151.28
5.000kr.0.05413kr.270.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04496kr.449.60
20.000kr.0.04095kr.819.00
30.000kr.0.03894kr.1,168.20
50.000kr.0.03672kr.1,836.00
70.000kr.0.03543kr.2,480.10
100.000kr.0.03418kr.3,418.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750