
GCM1555C1H821JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H821JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H821JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H821JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H821JA16D |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H821JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15220 | kr.7.61 |
| 100 | kr.0.13000 | kr.13.00 |
| 500 | kr.0.09282 | kr.46.41 |
| 1.000 | kr.0.08153 | kr.81.53 |
| 2.500 | kr.0.06961 | kr.174.03 |
| 5.000 | kr.0.06245 | kr.312.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05496 | kr.549.60 |
| 20.000 | kr.0.05028 | kr.1,005.60 |
| 30.000 | kr.0.04793 | kr.1,437.90 |
| 50.000 | kr.0.04533 | kr.2,266.50 |
| 70.000 | kr.0.04382 | kr.3,067.40 |
| 100.000 | kr.0.04236 | kr.4,236.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

