

CGA6P3X7R1H475M250AB | |
|---|---|
DigiKey Part Number | 445-13030-2-ND - Tape & Reel (TR) 445-13030-1-ND - Cut Tape (CT) 445-13030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1H475M250AB |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1H475M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H475K250AB | TDK | 9.249 | 445-6999-1-ND | kr.5.83000 | Upgrade |
| CGA6M1X8L1H475K200AC | TDK | 940 | 445-175277-1-ND | kr.9.19000 | Similar |
| CGA6M3X7S2A475K200AB | TDK | 38.631 | 445-7005-1-ND | kr.8.56000 | Similar |
| CGA6M3X7S2A475M200AB | TDK | 68.871 | 445-13037-1-ND | kr.8.56000 | Similar |
| CGA6N3X7S1H475K230AB | TDK | 1.163 | 445-7002-1-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.39400 | kr.43.94 |
| 50 | kr.3.42480 | kr.171.24 |
| 100 | kr.3.12750 | kr.312.75 |
| 500 | kr.2.62438 | kr.1,312.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39823 | kr.2,398.23 |
| 2.000 | kr.2.27388 | kr.4,547.76 |
| 3.000 | kr.2.21160 | kr.6,634.80 |
| 5.000 | kr.2.14256 | kr.10,712.80 |
| 7.000 | kr.2.10220 | kr.14,715.40 |
| 10.000 | kr.2.06337 | kr.20,633.70 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

