

CGA6N3X7S1H475K230AB | |
|---|---|
DigiKey Part Number | 445-7002-2-ND - Tape & Reel (TR) 445-7002-1-ND - Cut Tape (CT) 445-7002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7S1H475K230AB |
Description | CAP CER 4.7UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7S1H475K230AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7S2A475K200AB | TDK | 38.466 | 445-7005-1-ND | kr.8.56000 | Upgrade |
| CGA6P3X7R1H475K250AB | TDK | 9.249 | 445-6999-1-ND | kr.5.83000 | Upgrade |
| CGA6M1X8L1H475K200AC | TDK | 940 | 445-175277-1-ND | kr.9.19000 | Similar |
| GCM32ER71H475KA55K | Murata Electronics | 223.623 | 490-8066-1-ND | kr.4.44000 | Direct |
| 12105C475K4T2A | KYOCERA AVX | 8.354 | 478-KAM32LR71H475KUCT-ND | kr.3.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.33000 | kr.43.30 |
| 50 | kr.3.37660 | kr.168.83 |
| 100 | kr.3.08190 | kr.308.19 |
| 500 | kr.2.58444 | kr.1,292.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.36114 | kr.2,361.14 |
| 2.000 | kr.2.23815 | kr.4,476.30 |
| 3.000 | kr.2.17654 | kr.6,529.62 |
| 5.000 | kr.2.10829 | kr.10,541.45 |
| 7.000 | kr.2.06837 | kr.14,478.59 |
| 10.000 | kr.2.02998 | kr.20,299.80 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

