4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6P3X7R1H475K250AB

DigiKey Part Number
445-6999-2-ND - Tape & Reel (TR)
445-6999-1-ND - Cut Tape (CT)
445-6999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P3X7R1H475K250AB
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P3X7R1H475K250AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.72200kr.37.22
50kr.2.88080kr.144.04
100kr.2.62030kr.262.03
500kr.2.18108kr.1,090.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.98683kr.1,986.83
2.000kr.1.87829kr.3,756.58
3.000kr.1.82391kr.5,471.73
5.000kr.1.76366kr.8,818.30
7.000kr.1.72843kr.12,099.01
10.000kr.1.69454kr.16,945.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750