Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGA6L3C0G2E223J160AA | |
|---|---|
DigiKey Part Number | 445-15587-2-ND - Tape & Reel (TR) 445-15587-1-ND - Cut Tape (CT) 445-15587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L3C0G2E223J160AA |
Description | CAP CER 0.022UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L3C0G2E223J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L3NP02E223J160AA | TDK | 800 | 445-172617-1-ND | kr.7.93000 | Direct |
| CGA6N4C0G2J223J230AA | TDK | 29.659 | 445-9102-1-ND | kr.7.54000 | Upgrade |
| CGA6N4C0G2W223J230AA | TDK | 1.049 | 445-15589-1-ND | kr.7.80000 | Upgrade |
| CGA6N4NP02J223J230AA | TDK | 2 | 445-172570-1-ND | kr.8.37000 | Upgrade |
| CGA6N4NP02W223J230AA | TDK | 64 | 445-172615-1-ND | kr.7.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.45739 | kr.6,914.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.75800 | kr.67.58 |
| 50 | kr.5.18360 | kr.259.18 |
| 100 | kr.4.69290 | kr.469.29 |
| 500 | kr.3.85536 | kr.1,927.68 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


