

CGA6N4C0G2J223J230AA | |
|---|---|
DigiKey Part Number | 445-9102-2-ND - Tape & Reel (TR) 445-9102-1-ND - Cut Tape (CT) 445-9102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N4C0G2J223J230AA |
Description | CAP CER 0.022UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N4C0G2J223J230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.88800 | kr.48.88 |
| 50 | kr.3.83180 | kr.191.59 |
| 100 | kr.3.50730 | kr.350.73 |
| 500 | kr.2.95862 | kr.1,479.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.70915 | kr.2,709.15 |
| 2.000 | kr.2.57341 | kr.5,146.82 |
| 3.000 | kr.2.50542 | kr.7,516.26 |
| 5.000 | kr.2.43006 | kr.12,150.30 |
| 7.000 | kr.2.38600 | kr.16,702.00 |
| 10.000 | kr.2.34361 | kr.23,436.10 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

