0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

CGA6N4C0G2W223J230AA

DigiKey Part Number
445-15589-2-ND - Tape & Reel (TR)
445-15589-1-ND - Cut Tape (CT)
445-15589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6N4C0G2W223J230AA
Description
CAP CER 0.022UF 450V C0G 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6N4C0G2W223J230AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.06600kr.50.66
50kr.3.98280kr.199.14
100kr.3.64870kr.364.87
500kr.3.08302kr.1,541.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.82498kr.2,824.98
2.000kr.2.68512kr.5,370.24
3.000kr.2.61504kr.7,845.12
5.000kr.2.53738kr.12,686.90
7.000kr.2.49197kr.17,443.79
10.000kr.2.44831kr.24,483.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000