1.5 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L3X7R1H155M160AB

DigiKey Part Number
445-12928-2-ND - Tape & Reel (TR)
445-12928-1-ND - Cut Tape (CT)
445-12928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H155M160AB
Description
CAP CER 1.5UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H155M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H155K160ABTDK15.528445-6985-1-NDkr.0.58000Upgrade
CGA5L1X8L1H155K160ACTDK3.018445-175269-1-NDkr.0.73000Similar
CGA5L3X7S2A155K160ABTDK915445-12945-1-NDkr.0.59000Similar
CGA5L3X7S2A155M160ABTDK3.361445-12946-1-NDkr.0.59000Similar
C1206C155K5RACAUTOKEMET2.899399-15854-1-NDkr.0.93000Upgrade
In-Stock: 336
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.41395kr.2,827.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.83400kr.28.34
50kr.2.16440kr.108.22
100kr.1.95840kr.195.84
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.02400kr.30.24
50kr.2.24680kr.112.34
100kr.2.00470kr.200.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000