

CGA5L3X7R1H155K160AB | |
|---|---|
DigiKey Part Number | 445-6985-2-ND - Tape & Reel (TR) 445-6985-1-ND - Cut Tape (CT) 445-6985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H155K160AB |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H155K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.69500 | kr.26.95 |
| 50 | kr.2.04660 | kr.102.33 |
| 100 | kr.1.84870 | kr.184.87 |
| 500 | kr.1.51336 | kr.756.68 |
| 1.000 | kr.1.40976 | kr.1,409.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28667 | kr.2,573.34 |
| 4.000 | kr.1.21857 | kr.4,874.28 |
| 6.000 | kr.1.18443 | kr.7,106.58 |
| 10.000 | kr.1.14661 | kr.11,466.10 |
| 14.000 | kr.1.12450 | kr.15,743.00 |
| 20.000 | kr.1.10324 | kr.22,064.80 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

