
C1206C155K5RACAUTO | |
---|---|
DigiKey Part Number | 399-15854-2-ND - Tape & Reel (TR) 399-15854-1-ND - Cut Tape (CT) 399-15854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155K5RACAUTO |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.66000 | kr.6.66 |
10 | kr.4.19200 | kr.41.92 |
50 | kr.3.35480 | kr.167.74 |
100 | kr.3.06430 | kr.306.43 |
500 | kr.2.57344 | kr.1,286.72 |
1.000 | kr.2.42176 | kr.2,421.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.29690 | kr.4,593.80 |
4.000 | kr.2.19408 | kr.8,776.32 |
6.000 | kr.2.14259 | kr.12,855.54 |
10.000 | kr.2.08549 | kr.20,854.90 |
14.000 | kr.2.05211 | kr.28,729.54 |
20.000 | kr.2.02000 | kr.40,400.00 |
24.000 | kr.2.00478 | kr.48,114.72 |
Unit Price without VAT: | kr.6.66000 |
---|---|
Unit Price with VAT: | kr.8.32500 |