

CGA4J3X7T2E333K125AA | |
|---|---|
DigiKey Part Number | 445-12789-2-ND - Tape & Reel (TR) 445-12789-1-ND - Cut Tape (CT) 445-12789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E333K125AA |
Description | CAP CER 0.033UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E333K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4X7T2W333K125AA | TDK | 4.870 | 445-12800-1-ND | kr.2.16000 | Upgrade |
| C0805C333K2RALTU | KEMET | 0 | 399-C0805C333K2RALTUTR-ND | kr.0.59109 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93460 | kr.46.73 |
| 100 | kr.0.82930 | kr.82.93 |
| 500 | kr.0.65188 | kr.325.94 |
| 1.000 | kr.0.59729 | kr.597.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53656 | kr.1,073.12 |
| 4.000 | kr.0.50066 | kr.2,002.64 |
| 6.000 | kr.0.48268 | kr.2,896.08 |
| 10.000 | kr.0.46276 | kr.4,627.60 |
| 14.000 | kr.0.45112 | kr.6,315.68 |
| 20.000 | kr.0.43992 | kr.8,798.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

