0.033 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)

CGA4J4X7T2W333K125AA

DigiKey Part Number
445-12800-2-ND - Tape & Reel (TR)
445-12800-1-ND - Cut Tape (CT)
445-12800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J4X7T2W333K125AA
Description
CAP CER 0.033UF 450V X7T 0805
Customer Reference
Detailed Description
0.033 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J4X7T2W333K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805V223KCRACTUKEMET10.034399-C0805V223KCRACTUCT-NDkr.3.17000Similar
In-Stock: 4.870
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.27400kr.12.74
50kr.0.93460kr.46.73
100kr.0.82930kr.82.93
500kr.0.65188kr.325.94
1.000kr.0.59729kr.597.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.53656kr.1,073.12
4.000kr.0.50066kr.2,002.64
6.000kr.0.48268kr.2,896.08
10.000kr.0.46276kr.4,627.60
14.000kr.0.45112kr.6,315.68
20.000kr.0.43992kr.8,798.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000