C0805C333K2RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 22.953
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18350
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.453
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.423
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.470
Unit Price: kr.3.11000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


TDK
In Stock: 512
Unit Price: kr.1.52000
Datasheet

Similar


TDK
In Stock: 2.924
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 5.529
Unit Price: kr.1.52000
Datasheet
0.033 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C333K2RALTU

DigiKey Part Number
399-C0805C333K2RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C333K2RALTU
Description
CAP CER 0.033UF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333K2RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C333K2RACTUKEMET22.953399-17446-1-NDkr.2.16000Parametric Equivalent
C0805C333K2RECKEMET0C0805C333K2REC-NDkr.0.31625Parametric Equivalent
C0805C333K2REC7210KEMET0C0805C333K2REC7210-NDkr.0.18350Parametric Equivalent
C0805C333K2RECAUTOKEMET1.453399-C0805C333K2RECAUTOCT-NDkr.1.59000Parametric Equivalent
C0805C333K2RECAUTO7210KEMET0C0805C333K2RECAUTO7210-NDkr.0.23181Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.59109kr.1,477.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.59109
Unit Price with VAT:kr.0.73886